2AD3T2A2M6RE
SPC Multicomp
Description: Toggle Switch, DPDT, On-off-on, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle

Overview of 2AD3T2A2M6RE by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for 2AD3T2A2M6RE by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 98K6182
Newark Switch, Toggle, Dpdt, 100Ma, 20V, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:2Ad3 Series, Contact Current Max:100Ma, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Multicomp Pro 2AD3T2A2M6RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.7800
  • 100 $6.1600
  • 250 $5.6200
  • 500 $5.1600
  • 1,000 $4.7700
$4.7700 / $6.7800 Buy Now

CAD Models for 2AD3T2A2M6RE by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2AD3T2A2M6RE by SPC Multicomp

2AD3T2A2M6RE
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Finish
CHROME
Actuator Length
0.24 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
8.128 mm
Body Length or Diameter
10.16 mm
Bushing Length
0.162 inch
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact Function
ON-OFF-ON
Contact Resistance
0.02 mΩ
Dielectric Withstand Volts
1000VRMS V
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
8
Sealing
EPOXY
Surface Mount
NO
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.13 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 2AD3T2A2M6RE
    SPC Multicomp
    Toggle Switch, DPDT, On-off-on, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2AD3T2A2M6RE by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2AD3T2A2M6RE by SPC Multicomp

Select Manufacturer
Which Manufacturer of 2AD3T2A2M6RE would you like to use for your alert(s)?
  • Please alert me when 2AD3T2A2M6RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2AD3T2A2M6RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2AD3T2A2M6RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2AD3T2A2M6RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2AD3T2A2M6RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2AD3T2A2M6RE by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: