Part Details for 2B102H by TE Connectivity
Overview of 2B102H by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2B102H
2B102H CAD Models
2B102H Part Data Attributes
|
2B102H
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2B102H
TE Connectivity
MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 8 AWG |
Alternate Parts for 2B102H
This table gives cross-reference parts and alternative options found for 2B102H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2B102H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B102T | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2B102H vs B102T |
B102CT | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2B102H vs B102CT |
3038176 | Modular Terminal Block, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 2B102H vs 3038176 |
2B102T | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2B102H vs 2B102T |
B102CH | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2B102H vs B102CH |
5B102T | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2B102H vs 5B102T |