Part Details for 2C918HV by Freescale Semiconductor
Overview of 2C918HV by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2C918HV
2C918HV CAD Models
2C918HV Part Data Attributes
|
2C918HV
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2C918HV
Freescale Semiconductor
TRANSISTOR,BJT,NPN,15V V(BR)CEO,50MA I(C),CHIP / DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 20 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |