Part Details for 2CDS282001R0101 by ABB Semiconductors
Results Overview of 2CDS282001R0101 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
2CDS282001R0101 Information
2CDS282001R0101 by ABB Semiconductors is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 2CDS282001R0101
2CDS282001R0101 CAD Models
2CDS282001R0101 Part Data Attributes
|
|
2CDS282001R0101
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2CDS282001R0101
ABB Semiconductors
Thermal Magnetic Circuit Breaker, 2 Pole(s), 10A, 400VAC, Din Rail, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| Actuator Type | Manual On/Off | |
| Body Breadth | 35 Mm | |
| Body Height | 88 Mm | |
| Body Length or Diameter | 69 Mm | |
| Circuit Function | Trip | |
| Circuit Protection Type | Thermal Magnetic Circuit Breaker | |
| Environmental Characteristics | Ip20; Ip40 | |
| Mounting Feature | Din Rail | |
| Number of Poles | 2 | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | -25 °C | |
| Rated Breaking Capacity | 25000 A | |
| Rated Current | 10 A | |
| Rated Voltage(AC) | 400 V | |
| Reference Standard | Csa; Iec; Ul | |
| Surface Mount | No | |
| Terminal Shape | Screw |