-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, 2A, PDSO18, GREEN, PLASTIC, DSO-20/18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T8392
|
Newark | Igbt Driver, High Side, Soic-18, No. Of Channels:2Channels, Driver Configuration:High Side, Power Switch Type:Igbt, No. Of Pins:18Pins, Ic Case/Package:Soic, Input Type:Inverting, Source Current:1A, Sink Current:2A, Product Range:-Rohs Compliant: Yes |Infineon 2ED020I12-FI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
641-2ED020I12-FI
|
Mouser Electronics | Gate Drivers ISOLATED DRIVER RoHS: Compliant | 18261 |
|
$1.4700 / $3.0400 | Buy Now |
DISTI #
2ED020I12-FI
|
TME | IC: driver, IGBT half-bridge, high-side,IGBT gate driver, -2÷1A Min Qty: 1 | 994 |
|
$1.8000 / $2.6100 | Buy Now |
|
Ameya Holding Limited | IC: driver, IGBT half-bridge, high-side,IGBT gate driver, -2÷1A | 3000 |
|
RFQ | |
DISTI #
ICIFP44107
|
Rutronik | 2xIGBTDr 1A 1200V SO-18 SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.6700 / $2.0500 | Buy Now |
|
CHIPMALL.COM LIMITED | DSO-18 Gate Drive ICs ROHS | 880 |
|
$4.9524 / $6.7852 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$11.0000 / $16.9200 | Buy Now |
|
MacroQuest Electronics | STOCK | 9800 |
|
RFQ | |
|
Win Source Electronics | Dual IGBT Driver IC | 10832 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2ED020I12-FI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2ED020I12-FI
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 2A, PDSO18, GREEN, PLASTIC, DSO-20/18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | DSO-20/18 | |
Pin Count | 20/18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18/20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 14 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.13 µs | |
Turn-on Time | 0.12 µs | |
Width | 7.6 mm |