Part Details for 2ED020I12FAXUMA2 by Infineon Technologies AG
Results Overview of 2ED020I12FAXUMA2 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2ED020I12FAXUMA2 Information
2ED020I12FAXUMA2 by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 2ED020I12FAXUMA2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AC0833
|
Newark | Igbt Driver, -40 To 125Deg C, No. Of Channels:2Channels, Gate Driver Type:Isolated, Driver Configuration:Half Bridge, Power Switch Type:Igbt, No. Of Pins:36Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Source Current:2.4A Rohs Compliant: Yes |Infineon 2ED020I12FAXUMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 390 |
|
$2.0100 | Buy Now |
|
DISTI #
18AC0833
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Inv/Non-Inv 32-Pin DSO T/R - Product that comes on tape, but is not reeled (Alt: 18AC0833) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 390 Partner Stock |
|
$7.9200 / $10.0700 | Buy Now |
|
DISTI #
2ED020I12FAXUMA2
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Inv/Non-Inv 32-Pin DSO T/R - Tape and Reel (Alt: 2ED020I12FAXUMA2) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$6.2918 / $6.7371 | Buy Now |
|
|
Rochester Electronics | Half Bridge Based IGBT Driver, 2A, PDSO32 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 247 |
|
$5.8600 / $7.3300 | Buy Now |
|
DISTI #
2ED020I12FAXUMA2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 718 |
|
$5.8500 / $6.8500 | Buy Now |
|
|
Chip Stock | Driver2A2-OUTHighandLowSideHalfBrdgInv/Non-InvAutomotiveAEC-Q10036-PinDSOT/R | 10000 |
|
RFQ | |
|
DISTI #
SP001054678
|
EBV Elektronik | MOSFET DRVR 2A 2OUT HiLo Side InvNonInv 32Pin DSO TR (Alt: SP001054678) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | DSO-36 Gate Drivers RoHS | 18 |
|
$6.8944 / $7.2515 | Buy Now |
|
|
Win Source Electronics | IC DRIVER IGBT DSO36 | 8500 |
|
$9.7181 / $14.5771 | Buy Now |
US Tariff Estimator: 2ED020I12FAXUMA2 by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2ED020I12FAXUMA2
2ED020I12FAXUMA2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2ED020I12FAXUMA2 Part Data Attributes
|
|
2ED020I12FAXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2ED020I12FAXUMA2
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 2A, PDSO32, GREEN, PLASTIC, DSO-36/32
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Part Package Code | SOIC | |
| Package Description | SSOP, SSOP32/36,.4 | |
| Pin Count | 32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Infineon | |
| Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
| High Side Driver | YES | |
| Input Characteristics | STANDARD | |
| Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
| JESD-30 Code | R-PDSO-G32 | |
| JESD-609 Code | e4 | |
| Length | 12.7 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | PUSH-PULL | |
| Output Current Flow Direction | SOURCE AND SINK | |
| Output Peak Current Limit-Nom | 2 A | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP32/36,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 2.65 mm | |
| Supply Current-Max | 0.4 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 20 V | |
| Supply Voltage1-Min | 13 V | |
| Supply Voltage1-Nom | 15 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Turn-off Time | 0.6 µs | |
| Turn-on Time | 0.8 µs | |
| Width | 7.5 mm |
Alternate Parts for 2ED020I12FAXUMA2
This table gives cross-reference parts and alternative options found for 2ED020I12FAXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2ED020I12FAXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2ED020I12F2XUMA1 | Infineon Technologies AG | $3.5179 | Half Bridge Based Peripheral Driver, 2A, PDSO32, GREEN, PLASTIC, SOP-36/32 | 2ED020I12FAXUMA2 vs 2ED020I12F2XUMA1 |
| 2ED020I12FA | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, 2A, PDSO32, GREEN, PLASTIC, DSO-36/32 | 2ED020I12FAXUMA2 vs 2ED020I12FA |
2ED020I12FAXUMA2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2ED020I12FAXUMA2 is -40°C to 150°C.
-
Proper thermal management can be achieved by ensuring good heat sink contact, using thermal interface materials, and maintaining a clean and dust-free environment.
-
The recommended gate resistor value for the 2ED020I12FAXUMA2 is typically in the range of 10 ohms to 20 ohms, depending on the specific application and switching frequency.
-
Yes, the 2ED020I12FAXUMA2 can be used in a parallel configuration, but it's essential to ensure that the modules are properly matched and synchronized to avoid uneven current sharing and thermal issues.
-
The maximum allowable voltage transient for the 2ED020I12FAXUMA2 is typically 1.5 times the maximum rated voltage, but it's recommended to consult the datasheet and application notes for specific guidance.