-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HB Based Peripheral Driver With Pwm, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4475
|
Newark | Mosfet Gate Driver, Half Bridge, Dso-8, Driver Configuration:Half Bridge, Peak Output Current:500Ma, Supply Voltage Min:10V, Supply Voltage Max:17.5V, Driver Case Style:Dso, No. Of Pins:8Pins, Input Delay:310Ns, Output Delay:300Ns, Rohs Compliant: Yes |Infineon 2EDL05N06PFXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43885 |
|
$0.7660 / $1.5600 | Buy Now |
DISTI #
01AM1399
|
Newark | Gate Driver Ic, Mosfet, 2Ch, Dso-8 Rohs Compliant: Yes |Infineon 2EDL05N06PFXUMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6600 / $0.7010 | Buy Now |
DISTI #
2EDL05N06PFXUMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DSO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5668 In Stock |
|
$0.6359 / $1.5000 | Buy Now |
DISTI #
2EDL05N06PFXUMA1
|
Avnet Americas | MOSFET Driver, 2 Channel, Half Bridge, 480mA, 10 V to 17.5 V, 300 ns, 8 Pins, DSO - Tape and Reel (Alt: 2EDL05N06PFXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7807 | Buy Now |
DISTI #
726-2EDL05N06PFXUMA1
|
Mouser Electronics | Gate Drivers 600V half-bridge 0.7A,integrated BSD RoHS: Compliant | 4735 |
|
$0.6350 / $1.5000 | Buy Now |
|
Future Electronics | 2EDL05N06PF Series 20 V Surface Mount High voltage Gate Driver IC - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
DISTI #
68789268
|
Verical | Driver 0.70A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin DSO T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2314 | Americas - 27500 |
|
$0.5905 / $0.6256 | Buy Now |
DISTI #
69266107
|
Verical | Driver 0.70A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin DSO T/R Min Qty: 24 Package Multiple: 1 Date Code: 2316 | Americas - 2500 |
|
$0.8913 / $1.3125 | Buy Now |
DISTI #
2EDL05N06PFXUMA1
|
Avnet Americas | MOSFET Driver, 2 Channel, Half Bridge, 480mA, 10 V to 17.5 V, 300 ns, 8 Pins, DSO - Tape and Reel (Alt: 2EDL05N06PFXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7807 | Buy Now |
DISTI #
2EDL05N06PFXUMA1
|
TME | IC: driver, MOSFET half-bridge, EiceDRIVER™, PG-DSO-8, -0.7÷0.36A Min Qty: 1 | 1573 |
|
$1.0700 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDL05N06PFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDL05N06PFXUMA1
Infineon Technologies AG
HB Based Peripheral Driver With Pwm, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |