-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HB Based Peripheral Driver With Pwm, PDSO14,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4478
|
Newark | Mosfet Driver, -40 To 95Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:14Pins, Ic Case/Package:Dso, Ic Mounting:Surface Mount, Input Type:Non-Inverting Rohs Compliant: Yes |Infineon 2EDL23N06PJXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 996 |
|
$1.3500 / $2.0500 | Buy Now |
DISTI #
01AM1401
|
Newark | Gate Driver Ic, Mosfet, 2Ch, Dso-14 Rohs Compliant: Yes |Infineon 2EDL23N06PJXUMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1200 / $1.1400 | Buy Now |
DISTI #
2EDL23N06PJXUMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14DSO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4337 In Stock |
|
$1.0830 / $2.4600 | Buy Now |
DISTI #
2EDL23N06PJXUMA1
|
Avnet Americas | MOSFET DRVR 2.3A 2-OUT Hi/Lo Side Non-Inv 14-Pin DSO T/R - Tape and Reel (Alt: 2EDL23N06PJXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2784 | Buy Now |
DISTI #
81Y4478
|
Avnet Americas | MOSFET DRVR 2.3A 2-OUT Hi/Lo Side Non-Inv 14-Pin DSO T/R - Product that comes on tape, but is not reeled (Alt: 81Y4478) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 996 Partner Stock |
|
$1.7500 / $2.3200 | Buy Now |
DISTI #
726-2EDL23N06PJXUMA1
|
Mouser Electronics | Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT RoHS: Compliant | 13692 |
|
$1.0400 / $1.9800 | Buy Now |
|
Future Electronics | 2EDL23N06PJ Series 17.5 V 2.3 A SMT High Voltage Gate Driver IC - PG-DSO-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.1200 | Buy Now |
|
Future Electronics | 2EDL23N06PJ Series 17.5 V 2.3 A SMT High Voltage Gate Driver IC - PG-DSO-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
2EDL23N06PJXUMA1
|
TME | IC: driver, MOSFET half-bridge, EiceDRIVER™, PG-DSO-14, -2.5÷1.8A Min Qty: 1 | 0 |
|
$1.8400 / $2.5500 | RFQ |
|
LCSC | Half Bridge 2 MOSFET 1.8A 48ns 37ns 10V17.5V 2.3A DSO-14 Gate Drivers ROHS | 1653 |
|
$1.0664 / $1.5860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDL23N06PJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDL23N06PJXUMA1
Infineon Technologies AG
HB Based Peripheral Driver With Pwm, PDSO14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.59 µs | |
Turn-on Time | 0.61 µs | |
Width | 3.9 mm |