-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC0780
|
Newark | Gate Driver Ic, Gan Hemt, 2Ch, Soic-8, No. Of Channels:2Channels, Gate Driver Type:Non-Isolated, Driver Configuration:Low Side, Power Switch Type:Gan Hemt, Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Source Current:4A Rohs Compliant: Yes |Infineon 2EDN7424FXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1880 |
|
$0.3480 | Buy Now |
DISTI #
2EDN7424FXTMA1CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE DSO8 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.4542 / $1.1700 | Buy Now |
DISTI #
2EDN7424FXTMA1
|
Avnet Americas | MOSFET and Power Driver 4A 2-OUT Low Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: 2EDN7424FXTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 42500 |
|
$0.4743 / $0.5796 | Buy Now |
DISTI #
25AC0780
|
Avnet Americas | MOSFET and Power Driver 4A 2-OUT Low Side Non-Inverting 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 25AC0780) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.8490 / $1.2100 | Buy Now |
DISTI #
726-2EDN7424FXTMA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 72 |
|
$0.4540 / $1.1600 | Buy Now |
|
Future Electronics | Driver ICs RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2250 |
|
$1.1705 / $1.2592 | Buy Now |
DISTI #
SP001648594
|
EBV Elektronik | MOSFET and Power Driver 4A 2-OUT Low Side Non-Inverting 8-Pin SOIC T/R (Alt: SP001648594) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDN7424FXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDN7424FXTMA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, PDSO8, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DSO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for 2EDN7424FXTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EDN7424FXTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EDN7424F | Buffer/Inverter Based MOSFET Driver, | Infineon Technologies AG | 2EDN7424FXTMA1 vs 2EDN7424F |