Part Details for 2EHDRM-02PTHT by Dinkle Enterprises
Overview of 2EHDRM-02PTHT by Dinkle Enterprises
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Electronic Manufacturing
Part Details for 2EHDRM-02PTHT
2EHDRM-02PTHT CAD Models
2EHDRM-02PTHT Part Data Attributes
|
2EHDRM-02PTHT
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
2EHDRM-02PTHT
Dinkle Enterprises
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 2EHDRM-02PTHT
This table gives cross-reference parts and alternative options found for 2EHDRM-02PTHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EHDRM-02PTHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020131-H023A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDRM-02PTHT vs 20020131-H023A01LF |
20020131-G023A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDRM-02PTHT vs 20020131-G023A01LF |
2EHDVM-02P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDRM-02PTHT vs 2EHDVM-02P |
50950026021E | Strip Terminal Block | APEM Inc | 2EHDRM-02PTHT vs 50950026021E |
50960025021E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 2EHDRM-02PTHT vs 50960025021E |
VK0251500000G | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Amphenol Corporation | 2EHDRM-02PTHT vs VK0251500000G |
5EHDV-02P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 2EHDRM-02PTHT vs 5EHDV-02P |
2EDGR-5.08-02P-14-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 2EHDRM-02PTHT vs 2EDGR-5.08-02P-14-00A(H) |
2EDGVC-5.08-02P-14-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 2EHDRM-02PTHT vs 2EDGVC-5.08-02P-14-00A(H) |
50950025121F | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 2EHDRM-02PTHT vs 50950025121F |