Part Details for 2EHDRM-11P by Dinkle Enterprises
Overview of 2EHDRM-11P by Dinkle Enterprises
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Part Details for 2EHDRM-11P
2EHDRM-11P CAD Models
2EHDRM-11P Part Data Attributes:
|
2EHDRM-11P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
2EHDRM-11P
Dinkle Enterprises
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; FIMKO; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 2EHDRM-11P
This table gives cross-reference parts and alternative options found for 2EHDRM-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EHDRM-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50950115031D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 2EHDRM-11P vs 50950115031D |
50960115021D | Strip Terminal Block | APEM Inc | 2EHDRM-11P vs 50960115021D |
50950115031D | Strip Terminal Block | APEM Inc | 2EHDRM-11P vs 50950115031D |
2EHDR-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDRM-11P vs 2EHDR-11P |
20020131-G114A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDRM-11P vs 20020131-G114A01LF |
50950115011D | Strip Terminal Block | APEM Inc | 2EHDRM-11P vs 50950115011D |
1-1546179-1 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2EHDRM-11P vs 1-1546179-1 |
20020130-H114A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDRM-11P vs 20020130-H114A01LF |
25.374.3153.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 2EHDRM-11P vs 25.374.3153.0 |
2EHDVM-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDRM-11P vs 2EHDVM-11P |