There are no models available for this part yet.
Overview of 2FA53-73 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2FA53-73 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73K1399
|
Newark | Switch, Toggle, Spst, 15A, 250V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:F Series, Contact Current Max:10A, Switch Mounting:-, Contact Voltage Ac Nom:250V, Switch Features:Bat Rohs Compliant: Yes |Carling Technologies 2FA53-73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$4.5900 | Buy Now | |
DISTI #
432-2FA53-73-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 14 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8557 | Buy Now | |
DISTI #
691-2FA53-73
|
Mouser Electronics | Toggle Switches 1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Solder Lug RoHS: Compliant | 2192 |
|
$4.0100 / $4.2500 | Buy Now | |
Onlinecomponents.com | Switch Toggle ON None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
1109 In Stock |
|
$3.4000 / $3.9600 | Buy Now | ||
Quest Components | 1 |
|
$4.4700 | Buy Now | |||
DISTI #
2FA53-73
|
TTI | Toggle Switches 1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Solder Lug RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 207 In Stock |
|
$3.4200 / $4.2100 | Buy Now | |
DISTI #
000000000000014668
|
Sager | Toggle Switches 1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Solder Lug Min Qty: 1 | 0 |
|
$2.9700 / $7.1800 | Buy Now | |
Master Electronics | Switch Toggle ON None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
1109 In Stock |
|
$3.4000 / $3.9600 | Buy Now | ||
DISTI #
44250
|
Waytek, Inc. | Toggle Switch Unsealed Metal On-Off SPST 15 Amp 2 Terminals Min Qty: 1 Lead time: 21 Weeks, 0 Days | 922 |
|
$4.1900 / $6.4000 | Buy Now |
CAD Models for 2FA53-73 by Carling Technologies
Part Data Attributes for 2FA53-73 by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Carling Technologies
|
Actuator Type
|
BAT TYPE
|
Body Breadth
|
16.1 mm
|
Body Height
|
17.02 mm
|
Body Length or Diameter
|
28.8 mm
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
50000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
66 °C
|
Operating Temperature-Min
|
-18 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for 2FA53-73
This table gives cross-reference parts and alternative options found for 2FA53-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2FA53-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
631H/2G-3V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2FA53-73 vs 631H/2G-3V |
631HL-2V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2FA53-73 vs 631HL-2V |
631H/2G038-2V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2FA53-73 vs 631H/2G038-2V |
11TS95-2 | Toggle Switch, SPST, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded, | Honeywell Sensing and Control | 2FA53-73 vs 11TS95-2 |
631H/2TKLUXE-3V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2FA53-73 vs 631H/2TKLUXE-3V |
631HTKLUXE-3V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2FA53-73 vs 631HTKLUXE-3V |
631H/2G-1V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2FA53-73 vs 631H/2G-1V |
631HGK-2V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2FA53-73 vs 631HGK-2V |
631HGK-1V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2FA53-73 vs 631HGK-1V |
631HG038-3V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2FA53-73 vs 631HG038-3V |