Part Details for 2GA725-D-3B-B-XDI1 by Carling Technologies
Overview of 2GA725-D-3B-B-XDI1 by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2GA725-D-3B-B-XDI1
2GA725-D-3B-B-XDI1 CAD Models
2GA725-D-3B-B-XDI1 Part Data Attributes:
|
2GA725-D-3B-B-XDI1
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GA725-D-3B-B-XDI1
Carling Technologies
Toggle Switch, SPST, On-off, Maintained, Wire Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 19.7612 mm | |
Body Length or Diameter | 33.2232 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 2HP@250VAC | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |
Alternate Parts for 2GA725-D-3B-B-XDI1
This table gives cross-reference parts and alternative options found for 2GA725-D-3B-B-XDI1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2GA725-D-3B-B-XDI1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2GA721-D-3B-B | Toggle Switch, SPST, On-off, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GA725-D-3B-B-XDI1 vs 2GA721-D-3B-B |
2GA720-D-3B-B | Toggle Switch, SPST, On-off, Maintained, Solder Lug Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GA725-D-3B-B-XDI1 vs 2GA720-D-3B-B |
2GA725-D-4B-B | Toggle Switch, SPST, On-off, Maintained, Wire Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GA725-D-3B-B-XDI1 vs 2GA725-D-4B-B |
2GA725-D-3B-B-XHU3 | Toggle Switch, SPST, On-off, Maintained, Wire Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GA725-D-3B-B-XDI1 vs 2GA725-D-3B-B-XHU3 |
2GA721-93XJP1 | Toggle Switch, SPST, On-off, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GA725-D-3B-B-XDI1 vs 2GA721-93XJP1 |
2GA725-D-2B-B | Toggle Switch, SPST, On-off, Maintained, Wire Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GA725-D-3B-B-XDI1 vs 2GA725-D-2B-B |
2GA725-D-3B-B-XTC1 | Toggle Switch, SPST, On-off, Maintained, Wire Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GA725-D-3B-B-XDI1 vs 2GA725-D-3B-B-XTC1 |
2GA725-D-1B-B | Toggle Switch, SPST, On-off, Maintained, Wire Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GA725-D-3B-B-XDI1 vs 2GA725-D-1B-B |
2GA721-73 | Toggle Switch, SPST, On-off, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GA725-D-3B-B-XDI1 vs 2GA721-73 |
2GA725-D-3B-B | Toggle Switch, SPST, On-off, Maintained, Wire Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GA725-D-3B-B-XDI1 vs 2GA725-D-3B-B |