There are no models available for this part yet.
Overview of 2M390MA077C1305N by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for 2M390MA077C1305N by Amphenol Corporation
Part Data Attributes for 2M390MA077C1305N by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Backshell Clamping
|
COMPRESSION NUT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
15
|
Alternate Parts for 2M390MA077C1305N
This table gives cross-reference parts and alternative options found for 2M390MA077C1305N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M390MA077C1305N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M390MA077ZN1305N | Connector Accessory | Amphenol Corporation | 2M390MA077C1305N vs 2M390MA077ZN1305N |
390MA077MT1305-N | Connector Accessory | Glenair Inc | 2M390MA077C1305N vs 390MA077MT1305-N |
390MA077M1305-N | Connector Accessory | Glenair Inc | 2M390MA077C1305N vs 390MA077M1305-N |
2M390MA077MT1305N | Connector Accessory | Amphenol Corporation | 2M390MA077C1305N vs 2M390MA077MT1305N |
390MA077Z11305-N | Connector Accessory | Glenair Inc | 2M390MA077C1305N vs 390MA077Z11305-N |
390MA077ZN1305-N | Connector Accessory | Glenair Inc | 2M390MA077C1305N vs 390MA077ZN1305-N |
2M390MA077NF1305N | Connector Accessory | Amphenol Corporation | 2M390MA077C1305N vs 2M390MA077NF1305N |
2M390MA077ZM1305N | Connector Accessory | Amphenol Corporation | 2M390MA077C1305N vs 2M390MA077ZM1305N |
390MA077C1305-N | Connector Accessory | Glenair Inc | 2M390MA077C1305N vs 390MA077C1305-N |
2M390MA077M1305N | Connector Accessory | Amphenol Corporation | 2M390MA077C1305N vs 2M390MA077M1305N |