Part Details for 2M390MS077ZM1711-12N by Amphenol Corporation
Overview of 2M390MS077ZM1711-12N by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2M390MS077ZM1711-12N
2M390MS077ZM1711-12N CAD Models
2M390MS077ZM1711-12N Part Data Attributes
|
2M390MS077ZM1711-12N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M390MS077ZM1711-12N
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | COMPRESSION NUT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21; 23 |
Alternate Parts for 2M390MS077ZM1711-12N
This table gives cross-reference parts and alternative options found for 2M390MS077ZM1711-12N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M390MS077ZM1711-12N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M390MS077NF1711-12N | Connector Accessory | Amphenol Corporation | 2M390MS077ZM1711-12N vs 2M390MS077NF1711-12N |
390MS077C1711-12N | Connector Accessory | Glenair Inc | 2M390MS077ZM1711-12N vs 390MS077C1711-12N |
2M390MS077ZN1711-12N | Connector Accessory | Amphenol Corporation | 2M390MS077ZM1711-12N vs 2M390MS077ZN1711-12N |
390MS077M1711-12N | Connector Accessory | Glenair Inc | 2M390MS077ZM1711-12N vs 390MS077M1711-12N |
2M390MS077M1711-12N | Connector Accessory | Amphenol Corporation | 2M390MS077ZM1711-12N vs 2M390MS077M1711-12N |
390MS077Z11711-12N | Connector Accessory | Glenair Inc | 2M390MS077ZM1711-12N vs 390MS077Z11711-12N |
2M390MS077Z11711-12N | Connector Accessory | Amphenol Corporation | 2M390MS077ZM1711-12N vs 2M390MS077Z11711-12N |
2M390MS077ZNU1711-12N | Connector Accessory | Amphenol Corporation | 2M390MS077ZM1711-12N vs 2M390MS077ZNU1711-12N |
2M390MS077MT1711-12N | Connector Accessory | Amphenol Corporation | 2M390MS077ZM1711-12N vs 2M390MS077MT1711-12N |