Part Details for 2N1132BLEADFREE by Central Semiconductor Corp
Overview of 2N1132BLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1132BLEADFREE
2N1132BLEADFREE CAD Models
2N1132BLEADFREE Part Data Attributes
|
2N1132BLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N1132BLEADFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for 2N1132BLEADFREE
This table gives cross-reference parts and alternative options found for 2N1132BLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1132BLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3072 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, PNP, Silicon, TO-5, TO-5, 3 PIN | International Devices Inc | 2N1132BLEADFREE vs 2N3072 |
BFX88 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Continental Device India Ltd | 2N1132BLEADFREE vs BFX88 |
2N2904L | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1132BLEADFREE vs 2N2904L |
2N4028 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microsemi Corporation | 2N1132BLEADFREE vs 2N4028 |
2N4890 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N1132BLEADFREE vs 2N4890 |
2N4028G4 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | 2N1132BLEADFREE vs 2N4028G4 |
2N3672 | Small Signal Bipolar Transistor, 0.6A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Central Semiconductor Corp | 2N1132BLEADFREE vs 2N3672 |
2N4028 | 1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | 2N1132BLEADFREE vs 2N4028 |
2N3072 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Advanced Semiconductor Inc | 2N1132BLEADFREE vs 2N3072 |
2N3072 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Electronic Transistors Corp | 2N1132BLEADFREE vs 2N3072 |