Part Details for 2N1711 by Microchip Technology Inc
Overview of 2N1711 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N1711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0632
|
Newark | Power Bjt To-5 Rohs Compliant: Yes |Microchip 2N1711 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6000 / $24.5500 | Buy Now |
DISTI #
2N1711MS-ND
|
DigiKey | TRANS NPN 50V 0.5A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5500 | Buy Now |
DISTI #
2N1711
|
Avnet Americas | Transistor GP BJT NPN 50V 500mA 3-Pin TO-5 Tray - Bulk (Alt: 2N1711) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6000 / $26.4300 | Buy Now |
DISTI #
2N1711
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
20 Alternates Available |
|
$26.4300 | Buy Now |
|
Future Electronics | 50 V 500 mA - 800 mW NPN Through Hole Bipolar (BJT) Transistor - TO-5 RoHS: Not Compliant pbFree: No Min Qty: 8 Package Multiple: 100 Lead time: 22 Weeks Container: Tray | 8Tray |
|
$20.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4500 / $49.1100 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Tray | 0 |
|
$23.0400 / $26.9900 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
2N1711
|
Avnet Silica | Transistor GP BJT NPN 50V 500mA 3-Pin TO-5 Tray (Alt: 2N1711) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2N1711
|
EBV Elektronik | Transistor GP BJT NPN 50V 500mA 3-Pin TO-5 Tray (Alt: 2N1711) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2N1711
2N1711 CAD Models
2N1711 Part Data Attributes
|
2N1711
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N1711
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for 2N1711
This table gives cross-reference parts and alternative options found for 2N1711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1711 | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1711 vs 2N1711 |
2N1711 | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | Crimson Semiconductor Inc | 2N1711 vs 2N1711 |
2N1711 | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | Swampscott Electronics Co Inc | 2N1711 vs 2N1711 |
JANTX2N1711 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | 2N1711 vs JANTX2N1711 |
2N1711 | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2N1711 vs 2N1711 |
2N1711 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, METAL PACKAGE-3 | TDK Micronas GmbH | 2N1711 vs 2N1711 |
2N1711 | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | Hi-Tron Semiconductor Corp | 2N1711 vs 2N1711 |
JANTX2N1711S | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | New England Semiconductor | 2N1711 vs JANTX2N1711S |
2N1711 | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Zetex / Diodes Inc | 2N1711 vs 2N1711 |
JAN2N1711S | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Microsemi Corporation | 2N1711 vs JAN2N1711S |