Part Details for 2N1775A by Intersil Corporation
Overview of 2N1775A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1775A
2N1775A CAD Models
2N1775A Part Data Attributes
|
2N1775A
Intersil Corporation
Buy Now
|
Compare Parts:
2N1775A
Intersil Corporation
2N1775A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 60 A | |
On-state Current-Max | 4700 A | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Off-state Voltage | 250 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |