Part Details for 2N2000 by Texas Instruments
Overview of 2N2000 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-5 | 1 |
|
$10.5250 / $12.6300 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-5 | 2 |
|
$9.2620 / $12.6300 | Buy Now |
Part Details for 2N2000
2N2000 CAD Models
2N2000 Part Data Attributes
|
2N2000
Texas Instruments
Buy Now
|
Compare Parts:
2N2000
Texas Instruments
2N2000
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 2 MHz |