Part Details for 2N2219AE3 by Microchip Technology Inc
Overview of 2N2219AE3 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2219AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2699
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip 2N2219AE3 Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $7.1200 | Buy Now |
DISTI #
150-2N2219AE3-ND
|
DigiKey | TRANS NPN 50V 0.8A TO39 Min Qty: 115 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1201 | Buy Now |
DISTI #
2N2219AE3
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-39 - Bulk (Alt: 2N2219AE3) RoHS: Compliant Min Qty: 115 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8400 / $7.6600 | Buy Now |
DISTI #
2N2219AE3/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-39 - Tape and Reel (Alt: 2N2219AE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-2N2219AE3
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Compliant | 96 |
|
$7.1200 / $7.6600 | Buy Now |
DISTI #
2N2219AE3
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
4136 Alternates Available |
|
$7.6600 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Compliant pbFree: Yes Min Qty: 115 Package Multiple: 115 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$6.9900 / $7.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4500 / $10.8700 | Buy Now |
|
Ameya Holding Limited | 1186 |
|
RFQ | ||
|
NAC | BJTs RoHS: Compliant Min Qty: 45 Package Multiple: 1 | 0 |
|
$6.6800 / $8.0600 | Buy Now |
Part Details for 2N2219AE3
2N2219AE3 CAD Models
2N2219AE3 Part Data Attributes
|
2N2219AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2219AE3
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N2219AE3
This table gives cross-reference parts and alternative options found for 2N2219AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2219AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN | Motorola Semiconductor Products | 2N2219AE3 vs JANTXV2N2219A |
JANS2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | 2N2219AE3 vs JANS2N2219A |
2N2219AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N2219AE3 vs 2N2219AL |
2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Electronic Transistors Corp | 2N2219AE3 vs 2N2219A |
2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Silicon Transistor Corporation | 2N2219AE3 vs 2N2219A |
JANTXV2N2219AL | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, SIMILAR TO TO-39, 3 PIN | Motorola Mobility LLC | 2N2219AE3 vs JANTXV2N2219AL |
JAN2N2219A-BP | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Commercial Components | 2N2219AE3 vs JAN2N2219A-BP |
2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N2219AE3 vs 2N2219A |
2N2219AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | 2N2219AE3 vs 2N2219AL |
2N2219A | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-39 | Baneasa SA | 2N2219AE3 vs 2N2219A |