Part Details for 2N2221AUA by Microchip Technology Inc
Overview of 2N2221AUA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2221AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2159
|
Newark | 40 V Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip 2N2221AUA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 / $14.4400 | Buy Now |
DISTI #
2N2221AUA
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin UA - Bulk (Alt: 2N2221AUA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8900 / $15.5500 | Buy Now |
DISTI #
2N2221AUA/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin UA - Tape and Reel (Alt: 2N2221AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$14.0400 / $15.7200 | Buy Now |
DISTI #
494-2N2221AUA
|
Mouser Electronics | Bipolar Transistors - BJT 40 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$14.4400 / $15.5500 | Order Now |
DISTI #
2N2221AUA
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
286 Alternates Available |
|
$15.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$15.4400 | Buy Now |
|
Onlinecomponents.com | 286 Factory Stock |
|
$13.7900 / $28.8900 | Buy Now | |
DISTI #
2N2221AUA
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin UA - Bulk (Alt: 2N2221AUA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8900 / $15.5500 | Buy Now |
DISTI #
2N2221AUA/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin UA - Tape and Reel (Alt: 2N2221AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$14.0400 / $15.7200 | Buy Now |
|
Ameya Holding Limited | TRANS NPN 50V 0.8A | 268 |
|
RFQ |
Part Details for 2N2221AUA
2N2221AUA CAD Models
2N2221AUA Part Data Attributes:
|
2N2221AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2221AUA
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.65 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N2221AUA
This table gives cross-reference parts and alternative options found for 2N2221AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2221AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSF2N2221AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Semicoa Semiconductors | 2N2221AUA vs JANSF2N2221AUA |
JAN2N2221AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N2221AUA vs JAN2N2221AUA |
JANTX2N2221AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N2221AUA vs JANTX2N2221AUA |
JANSF2N2221AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N2221AUA vs JANSF2N2221AUA |