Part Details for 2N2222A-BP by Micro Commercial Components
Overview of 2N2222A-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2222A-BP
2N2222A-BP CAD Models
2N2222A-BP Part Data Attributes
|
2N2222A-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N2222A-BP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 260 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N2222A-BP
This table gives cross-reference parts and alternative options found for 2N2222A-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222A-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Micro Commercial Components | 2N2222A-BP vs 2N2222A |
2N2222ASB | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, METAL PACKAGE-3 | STMicroelectronics | 2N2222A-BP vs 2N2222ASB |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Semitronics Corp | 2N2222A-BP vs 2N2222A |
2N2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN | STMicroelectronics | 2N2222A-BP vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Crimson Semiconductor Inc | 2N2222A-BP vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | 2N2222A-BP vs 2N2222A |
2N2222A(TAPE-REEL) | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-18 | NXP Semiconductors | 2N2222A-BP vs 2N2222A(TAPE-REEL) |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Silicon Transistor Corporation | 2N2222A-BP vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Solid State Devices Inc (SSDI) | 2N2222A-BP vs 2N2222A |
2N2222A(AMMOPACK) | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-18 | NXP Semiconductors | 2N2222A-BP vs 2N2222A(AMMOPACK) |