Part Details for 2N2222A by Motorola Semiconductor Products
Overview of 2N2222A by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 518 |
|
$0.3480 / $0.5800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 2 |
|
$0.7500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 5 |
|
$0.9800 / $1.2250 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 32 |
|
$0.8400 / $1.4000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 16 |
|
$1.5000 / $2.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 71 |
|
$1.0000 / $1.5400 | Buy Now |
|
ES Components | MOT 2N2222A BARE DIE | 499 in Stock |
|
RFQ |
Part Details for 2N2222A
2N2222A CAD Models
2N2222A Part Data Attributes
|
2N2222A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N2222A
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |
Alternate Parts for 2N2222A
This table gives cross-reference parts and alternative options found for 2N2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Electronic Transistors Corp | 2N2222A vs 2N2222A |
2N2222A | 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, METAL PACKAGE-3 | NXP Semiconductors | 2N2222A vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Micro Commercial Components | 2N2222A vs 2N2222A |
2N2222A(TAPE-REEL) | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-18 | NXP Semiconductors | 2N2222A vs 2N2222A(TAPE-REEL) |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Continental Device India Ltd | 2N2222A vs 2N2222A |
2N2222A | 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Motorola Mobility LLC | 2N2222A vs 2N2222A |
2N2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN | STMicroelectronics | 2N2222A vs 2N2222A |
2N2222A{TAPE-REEL} | Si, SMALL SIGNAL TRANSISTOR, TO-18 | NXP Semiconductors | 2N2222A vs 2N2222A{TAPE-REEL} |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, NPN, Silicon, | Allegro MicroSystems LLC | 2N2222A vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Loras Industries Inc | 2N2222A vs 2N2222A |