If you like Findchips… You will love Findchips PRO. Try it Now.

2N2222A

Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN

Choose Manufacturer
Price Range $4.8600

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

1,321

Part Number Description Manufacturer Compare
2N2222ALE3 Transistors Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation 2N2222A vs 2N2222ALE3
JANTX2N2222A Transistors Small Signal Bipolar Transistor, VPT Components 2N2222A vs JANTX2N2222A
JAN2N2222A Transistors Small Signal Bipolar Transistor, VPT Components 2N2222A vs JAN2N2222A
2N2222AG4 Transistors Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N2222A vs 2N2222AG4
JANTX2N2222AL Transistors Small Signal Bipolar Transistor, VPT Components 2N2222A vs JANTX2N2222AL
JANS2N2222A Transistors Small Signal Bipolar Transistor, VPT Components 2N2222A vs JANS2N2222A
2N2222A Transistors NPN Transistor; Audio VHF Amplifier; Package: TO-18 NTE Electronics Inc 2N2222A vs 2N2222A
2N2222AL Transistors Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation 2N2222A vs 2N2222AL
HS2222A Transistors Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, NPN, Silicon, HSOT Microsemi Corporation 2N2222A vs HS2222A
2N2222AE3 Transistors Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation 2N2222A vs 2N2222AE3
Part Number Description Manufacturer Compare
2N2222AG4 Transistors Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N2222A vs 2N2222AG4
JANS2N2222A Transistors Small Signal Bipolar Transistor, VPT Components 2N2222A vs JANS2N2222A
JANTX2N2222AL Transistors Small Signal Bipolar Transistor, VPT Components 2N2222A vs JANTX2N2222AL
JAN2N2222A Transistors Small Signal Bipolar Transistor, VPT Components 2N2222A vs JAN2N2222A
JANTX2N2222A Transistors Small Signal Bipolar Transistor, VPT Components 2N2222A vs JANTX2N2222A
2N2222ALE3 Transistors Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation 2N2222A vs 2N2222ALE3
2N2222A Transistors NPN Transistor; Audio VHF Amplifier; Package: TO-18 NTE Electronics Inc 2N2222A vs 2N2222A
HS2222A Transistors Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, NPN, Silicon, HSOT Microsemi Corporation 2N2222A vs HS2222A
2N2222AL Transistors Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation 2N2222A vs 2N2222AL
2N2222AE3 Transistors Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation 2N2222A vs 2N2222AE3

Global Popularity

Popularity in Transistors

Popularity in Small Signal Bipolar Transistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. India
    95
  • 3. Mexico
    94
  • 4. China
    89
  • 5. Brazil
    87
  • 6. South Korea
    86
  • 7. Peru
    85
  • 8. Canada
    83
  • 9. Singapore
    82
  • 10. France
    80

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Future Electronics $4.8600 Buy Now

Datasheets & Reference Designs

Reference Designs

  • High Resolution, Portable Light Steering Reference Design using DLP Technology
    DLP4500-C350REF: This reference design, featuring the DLP® 0.45” WXGA chipset and implemented in the DLP® LightCrafter™ 4500 evaluation module (EVM), enables flexible control of high resolution, accurate patterns for industrial, medical, and scientific applications. With a free USB-based GUI and API, developers can easily integrate TI’s innovative digital micromirror device (DMD) technology with cameras, sensors, motors, and other peripherals to create highly differentiated 3D machine vision systems, 3D printers, and augmented reality displays.
  • 220W Synchronous 4 Switch Buck-Boost Converter
    PMP9490: PMP9490 is a 225W four Switch Buck –Boost Design utilizing best in Class Synchronous Buck Boost Converter LM5175. The design accepts an input voltage of 9.5Vin to 20Vin and provides the outputs of 15V@15 A for Constant Voltage Output Application such as Voltage stabilizer or as Power amplifier SMPS, 10.8V to 15V@12.5A for CC/CV Battery Charger application, and 12.5 A for Constant Current LED Drive application. It features an inexpensive and more efficient solution to using discrete Buck and boost converters. The average current regulation loop of the IC at the output is used for Battery Charging profiling with no external circuit being involved.

Frequently Asked Questions (FAQ)

  • Q: Where can I find a 2N2222 pinout diagram?

    A: Pin Configuration: more

  • Q: How do I connect a 2N2222 to Arduino?

    A: Your transistor is backwards. The reason you are getting 4.7 volts is because of the PN junction between the base and emitter in the transistor. When D8 is high, this junction is forward biased and drops about 0.7 volts. Try something like this: more

  • Q: Is there a 2N2222 SMD equivalent?

    A: The 2N2222 (NPN) and 2N2907 (PNP) are complementary transistor pairs. more

  • Q: Where can I find an equivalent of the 2N2222 transistor?

    A: This part is the equivalent replacement for the following:0000-00011-049, 00002SC373, 00002SC537, 00002SC735, 00002SC828, 00002SC870, 00002SC870A, 00002SC870B, 00002SC870C, 000-04, 000073090, 000073100, 000073120, 000073130, 000073230, 000073231, 000073290, 000073310, 000073332, 000073333, 000073390, 000073391, 0002SC373, 0002SC458B, 001-02118, 001-021211, 0044028-014, 0044028-14, 0103-0531-4460, 0103-0531/5462, 0103-0531-6438, 01030710, 01031687, 01-117001, 011219-000, 011306-000, 01-209014, 01-209023, 01-349423, 02-524, 029-JA, 029-LL, 029-RT, 03008-1, 03A07, 03AO2, 03AO3, 03AO7, 04440028-002, 04440028-007, 0444028-010, 0444028-014, 05320023, 05320074, 05-500310, 05-508534, 06120096, 087-1(SYL), more

  • Q: What is the 2N2222 current Beta gain?

    A: DC Current Gain (hfe) - 100 to 300 more

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →