Part Details for 2N2222A by Solid State Devices Inc (SSDI)
Overview of 2N2222A by Solid State Devices Inc (SSDI)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2383-2N2222A-ND
|
DigiKey | NPN SIL TRANS TO18 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
700 In Stock |
|
Buy Now | |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 5 |
|
$0.5800 | Buy Now |
Part Details for 2N2222A
2N2222A CAD Models
2N2222A Part Data Attributes
|
2N2222A
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
2N2222A
Solid State Devices Inc (SSDI)
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | BCY | |
Package Description | TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for 2N2222A
This table gives cross-reference parts and alternative options found for 2N2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Electronic Transistors Corp | 2N2222A vs 2N2222A |
2N2222A | 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, METAL PACKAGE-3 | NXP Semiconductors | 2N2222A vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Micro Commercial Components | 2N2222A vs 2N2222A |
2N2222A(TAPE-REEL) | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-18 | NXP Semiconductors | 2N2222A vs 2N2222A(TAPE-REEL) |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Continental Device India Ltd | 2N2222A vs 2N2222A |
2N2222A | 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Motorola Mobility LLC | 2N2222A vs 2N2222A |
2N2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN | STMicroelectronics | 2N2222A vs 2N2222A |
2N2222A{TAPE-REEL} | Si, SMALL SIGNAL TRANSISTOR, TO-18 | NXP Semiconductors | 2N2222A vs 2N2222A{TAPE-REEL} |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, NPN, Silicon, | Allegro MicroSystems LLC | 2N2222A vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Loras Industries Inc | 2N2222A vs 2N2222A |