SPC Multicomp |
Small Signal Bipolar Transistor, |
$0.2130 / $1.3628
|
|
View Details |
STMicroelectronics |
600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN |
$0.5139 / $3.1202
|
|
View Details |
Microchip Technology Inc |
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA |
$2.3000 / $3.2200
|
|
View Details |
Diotec Semiconductor AG |
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 |
$0.0130 / $0.1600
|
|
View Details |
Lumimax Optoelectronic Technology |
TRANS NPN EBC 0.6A 75V TO-92 |
$0.0650 / $0.2380
|
|
View Details |
Suzhou Good-Ark Electronics Co Ltd |
Small Signal Bipolar Transistor, |
$0.7875 / $1.8800
|
|
View Details |
Solid State Devices Inc (SSDI) |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
$0.5800
|
|
View Details |
Central Semiconductor Corp |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
$0.7892 / $0.8492
|
|
View Details |
VPT Components |
Small Signal Bipolar Transistor, |
|
|
View Details |
Rectron Semiconductor |
RF Small Signal Bipolar Transistor |
$0.3580
|
|
View Details |
Solid State Manufacturing |
NPN Silicon Transistor, Planar Switching, Emitter 40V, 2N222 Series | Solid State Manufacturing 2N2222A |
$0.3650 / $0.5210
|
|
View Details |
Microsemi Corporation |
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN |
$2.7700 / $2.8400
|
|
View Details |
Taitron Components Inc |
Small Signal Bipolar Transistor, |
$0.4026 / $1.0286
|
|
View Details |
NTE Electronics Inc |
NPN Transistor; Audio VHF Amplifier; Package: TO-18 |
$0.5010 / $1.5400
|
|
View Details |
Motorola Semiconductor Products |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, |
$0.3480 / $2.4000
|
|
View Details |
Fairchild Semiconductor Corporation |
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
$0.4930 / $2.4000
|
|
View Details |
SEMITEC Corporation |
|
|
|
View Details |
Motorola Mobility LLC |
800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 |
$1.3500 / $1.8000
|
|
View Details |
New Jersey Semiconductor Products, Inc. |
|
$0.5148 / $1.5600
|
|
View Details |
Philips Semiconductors |
Transistor, |
$0.5800 / $2.4000
|
|
View Details |
Siemens |
|
$1.8000
|
|
View Details |
Micrel Inc |
Bipolar Junction Transistor, NPN Type, TO-18 |
$0.4930 / $0.5800
|
|
View Details |
National Semiconductor Corporation |
TRANSISTOR 500 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, BIP General Purpose Small Signal |
$0.5000 / $1.4500
|
|
View Details |
Raytheon |
Bipolar Junction Transistor, NPN Type, TO-18 |
$0.5800
|
|
View Details |
New Jersey Semiconductor Products Inc |
Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 |
$0.5720 / $2.0800
|
|
View Details |
Micro Commercial Components |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
$0.7250 / $1.5400
|
|
View Details |
TT Electronics plc |
Bipolar Transistors - BJT TRANS BI-POLAR SS |
|
|
View Details |
Continental Device India Ltd |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, |
$0.2430 / $0.8100
|
|
View Details |
Microsemi FPGA & SoC |
|
|
|
View Details |
onsemi |
40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 |
|
|
View Details |
Emerson Process Management |
IN STOCK SHIP TODAY |
$1.0000 / $1.5400
|
|
View Details |
Semicoa Semiconductors |
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 |
|
|
View Details |
Allegro MicroSystems LLC |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, NPN, Silicon, |
|
|
View Details |
Diodes Incorporated |
800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 |
|
|
View Details |
HXY |
600mA NPN TO-92 Bipolar Transistors - BJT ROHS |
$0.0082 / $0.0163
|
|
View Details |
Foshan Blue Rocket Electronics Co Ltd |
40V 625mW 100150mA10V 600mA NPN TO-92-3 Bipolar Transistors - BJT ROHS |
$0.0107 / $0.0210
|
|
View Details |
SLKOR |
TO-92 Bipolar Transistors - BJT ROHS |
$0.0071 / $0.0144
|
|
View Details |
General Diode Corp |
RF Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, Silicon, NPN, TO-18, TO-18, 3 PIN |
|
|
View Details |
Transistor & Electronic Co |
Transistor |
|
|
View Details |
Silicon Transistor Corporation |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, |
|
|
View Details |
TT Electronics Resistors |
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN |
|
|
View Details |
North American Philips Discrete Products Div |
Transistor, |
|
|
View Details |
Crimson Semiconductor Inc |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, |
|
|
View Details |
Bharat Electronics Ltd |
Transistor |
|
|
View Details |
TDK Micronas GmbH |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
|
|
View Details |
Shanghai Lunsure Electronic Technology Co Ltd |
Transistor |
|
|
View Details |
Surge Components Inc |
Small Signal Bipolar Transistor, |
|
|
View Details |
Swampscott Electronics Co Inc |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
|
|
View Details |
Space Power Electronics Inc |
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, |
|
|
View Details |
Digitron Semiconductors |
TRANSISTOR,BJT,NPN,40V V(BR)CEO,800MA I(C),TO-18 |
|
|
View Details |
MACOM |
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN |
|
|
View Details |
Zetex / Diodes Inc |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, |
|
|
View Details |
ROHM Semiconductor |
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, |
|
|
View Details |
Semiconductor Technology Inc |
Small Signal Bipolar Transistor, 0.8A I(C), NPN, |
|
|
View Details |
Boca Semiconductor Inc |
Transistor |
|
|
View Details |
Dynex Semiconductor |
Transistor, |
|
|
View Details |
Loras Industries Inc |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, |
|
|
View Details |
Advanced Semiconductor Inc |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
|
|
View Details |
New England Semiconductor |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
|
|
View Details |
Micro Electronics Corporation |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
|
|
View Details |
CRYSTALONICS Inc |
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN |
|
|
View Details |
Bytesonic Corporation |
Transistor |
|
|
View Details |
Infineon Technologies AG |
Transistor |
|
|
View Details |
Plessey Semiconductors Ltd |
Transistor, |
|
|
View Details |
Kuwait Semiconductor Co Ltd |
Small Signal Bipolar Transistor, 0.6A I(C), NPN, |
|
|
View Details |
International Devices Inc |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
|
|
View Details |
Semiconductors Ltd |
Transistor |
|
|
View Details |
Semitronics Corp |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
|
|
View Details |
Comset Semiconductor |
Transistor |
|
|
View Details |
Freescale Semiconductor |
TRANSISTOR,BJT,NPN,40V V(BR)CEO,800MA I(C),TO-18 |
|
|
View Details |
KSL Microdevices Inc |
Transistor |
|
|
View Details |
Texas Instruments |
500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 |
|
|
View Details |
Micropac Industries Inc |
Transistor |
|
|
View Details |
Cobham Semiconductor Solutions |
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN |
|
|
View Details |
Cobham PLC |
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN |
|
|
View Details |
Tesla Elektronicke Soucastky |
Transistor |
|
|
View Details |
Telcom Semiconductor Inc |
Transistor, |
|
|
View Details |
Electronic Transistors Corp |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
|
|
View Details |
Baneasa SA |
Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon |
|
|
View Details |
Raytheon Semiconductor |
Transistor, |
|
|
View Details |
Hi-Tron Semiconductor Corp |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
|
|
View Details |
General Transistor Corp |
Small Signal Bipolar Transistor, 0.8A I(C), NPN, |
|
|
View Details |
Dionics Inc |
Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, |
|
|
View Details |
Micro Electronics Ltd |
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN |
|
|
View Details |
Secos Corporation |
Transistor |
|
|
View Details |
MINILOGIC Device Corp |
Small Signal Bipolar Transistor, 0.001A I(C), NPN, |
|
|
View Details |