Part Details for 2N2222ADS-1 by Microsemi Corporation
Overview of 2N2222ADS-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2222ADS-1
2N2222ADS-1 CAD Models
2N2222ADS-1 Part Data Attributes:
|
2N2222ADS-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N2222ADS-1
Microsemi Corporation
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-XUUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N2222ADS-1
This table gives cross-reference parts and alternative options found for 2N2222ADS-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222ADS-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222ABC-1 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microsemi Corporation | 2N2222ADS-1 vs 2N2222ABC-1 |
2N2222AX | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | 2N2222ADS-1 vs 2N2222AX |
2N2222ADS | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | 2N2222ADS-1 vs 2N2222ADS |
JANHCB2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N2222ADS-1 vs JANHCB2N2222A |
2N2222AD | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | 2N2222ADS-1 vs 2N2222AD |
JANHCD2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE-3 | Cobham Semiconductor Solutions | 2N2222ADS-1 vs JANHCD2N2222A |
2N2222AB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | 2N2222ADS-1 vs 2N2222AB |
2N2222AVC-1 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microsemi Corporation | 2N2222ADS-1 vs 2N2222AVC-1 |
2N2222AV | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | 2N2222ADS-1 vs 2N2222AV |
2N2222ABC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | 2N2222ADS-1 vs 2N2222ABC |