Part Details for 2N2222AUA by Microchip Technology Inc
Overview of 2N2222AUA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0645
|
Newark | 50 V Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip 2N2222AUA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2000 / $25.1700 | Buy Now |
DISTI #
2N2222AUAMS-ND
|
DigiKey | TRANS NPN 50V 0.8A 4SMD Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1701 | Buy Now |
DISTI #
2N2222AUA
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin UA - Bulk (Alt: 2N2222AUA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 31 |
|
$19.3687 | Buy Now |
DISTI #
494-2N2222AUA
|
Mouser Electronics | Bipolar Transistors - BJT 50 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$25.1700 / $27.1000 | Order Now |
DISTI #
2N2222AUA
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$22.8400 / $27.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.0300 / $50.3400 | Buy Now | |
DISTI #
2N2222AUA
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin UA - Bulk (Alt: 2N2222AUA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 31 |
|
$19.3687 | Buy Now |
DISTI #
2N2222AUA
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin UA - Bulk (Alt: 2N2222AUA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 31 |
|
$19.3687 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.6100 / $27.6600 | Buy Now |
DISTI #
2N2222AUA
|
Avnet Silica | Trans GP BJT NPN 50V 0.8A 4-Pin UA (Alt: 2N2222AUA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for 2N2222AUA
2N2222AUA CAD Models
2N2222AUA Part Data Attributes
|
2N2222AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2222AUA
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.65 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N2222AUA
This table gives cross-reference parts and alternative options found for 2N2222AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 | CRYSTALONICS Inc | 2N2222AUA vs JANTX2N2222AUA |
2N2222AUAE3 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | 2N2222AUA vs 2N2222AUAE3 |
2N2222ACSM4G4 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | TT Electronics Power and Hybrid / Semelab Limited | 2N2222AUA vs 2N2222ACSM4G4 |
2N2222ACSM4-JQR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics Resistors | 2N2222AUA vs 2N2222ACSM4-JQR |
JANTXV2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics OPTEK Technology | 2N2222AUA vs JANTXV2N2222AUA |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4 | Silicon Transistor Corporation | 2N2222AUA vs JAN2N2222AUA |
2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | 2N2222AUA vs 2N2222AUA |
2N2222AUA | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BA, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | 2N2222AUA vs 2N2222AUA |
JAN2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 4 PIN | Microsemi Corporation | 2N2222AUA vs JAN2N2222AUA |
JANTXV2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 4 PIN | Microsemi Corporation | 2N2222AUA vs JANTXV2N2222AUA |