Part Details for 2N2222AUB/TR by Microchip Technology Inc
Overview of 2N2222AUB/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2704
|
Newark | 50 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N2222AUB/TR Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $5.5100 | Buy Now |
DISTI #
150-2N2222AUB/TR-ND
|
DigiKey | TRANS NPN 50V 0.8A 3SMD Min Qty: 150 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5100 | Buy Now |
DISTI #
494-2N2222AUB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 50 V Small-Signal BJT RoHS: Not Compliant | 11 |
|
$5.5100 / $5.9400 | Buy Now |
DISTI #
2N2222AUB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.0000 / $5.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.0500 / $6.4300 | Buy Now | |
|
NAC | BJTs RoHS: Compliant Min Qty: 58 Package Multiple: 1 | 0 |
|
$5.1700 / $6.2400 | Buy Now |
DISTI #
2N2222AUB/TR
|
Avnet Silica | Transistor GP BJT NPN 50V 800mA 3-Pin SMD T/R (Alt: 2N2222AUB/TR) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2N2222AUB/TR
|
EBV Elektronik | Transistor GP BJT NPN 50V 800mA 3-Pin SMD T/R (Alt: 2N2222AUB/TR) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$5.0500 / $6.4300 | Buy Now |
Part Details for 2N2222AUB/TR
2N2222AUB/TR CAD Models
2N2222AUB/TR Part Data Attributes
|
2N2222AUB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2222AUB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, CERSOT-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |