Datasheets
2N2222AUBJSR by: Semicoa Semiconductors

Small Signal Bipolar Transistor,

Part Details for 2N2222AUBJSR by Semicoa Semiconductors

Overview of 2N2222AUBJSR by Semicoa Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N2222AUBJSR

Part # Distributor Description Stock Price Buy
Bristol Electronics   3
RFQ
Quest Components   2
  • 1 $34.0000
$34.0000 Buy Now

Part Details for 2N2222AUBJSR

2N2222AUBJSR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N2222AUBJSR Part Data Attributes

2N2222AUBJSR Semicoa Semiconductors
Buy Now Datasheet
Compare Parts:
2N2222AUBJSR Semicoa Semiconductors Small Signal Bipolar Transistor,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SEMICOA CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 0.8 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-CDSO-N3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 0.5 W
Reference Standard MIL-PRF-19500; MIL-STD-750; RH - 100K Rad(Si)
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Element Material SILICON
VCEsat-Max 1 V

2N2222AUBJSR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2222AUBJSR by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2222AUBJSR by Semicoa Semiconductors

  • Please alert me when 2N2222AUBJSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N2222AUBJSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2222AUBJSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N2222AUBJSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2222AUBJSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2222AUBJSR by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: