Part Details for 2N2326 by Hi-Tron Semiconductor Corp
Overview of 2N2326 by Hi-Tron Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2N2326
2N2326 CAD Models
2N2326 Part Data Attributes:
|
2N2326
Hi-Tron Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N2326
Hi-Tron Semiconductor Corp
Silicon Controlled Rectifier, 1600mA I(T), 200V V(DRM), 1 Element, TO-205AD, TO-205AD, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-TRON SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | TO-205AD, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
DC Gate Trigger Current-Max | 0.35 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N2326
This table gives cross-reference parts and alternative options found for 2N2326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2326 | Silicon Controlled Rectifier, 2.5A I(T)RMS, 1600mA I(T), 200V V(DRM), 1 Element, TO-205AD, TO-205AD, 3 PIN | Solid State Devices Inc (SSDI) | 2N2326 vs 2N2326 |
2N2326AS | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 220mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N2326 vs 2N2326AS |
JANTX2N2326AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 200V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | 2N2326 vs JANTX2N2326AS |
JAN2N2326A | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | 2N2326 vs JAN2N2326A |
JAN2N2326AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5, | Unitrode Corporation | 2N2326 vs JAN2N2326AS |
2N2326A | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1.6A I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-205AD, | Unitrode Corporation | 2N2326 vs 2N2326A |
JANTX2N2326 | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | 2N2326 vs JANTX2N2326 |
JAN2N2326 | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | 2N2326 vs JAN2N2326 |
2N2326 | 1.6A, 200V, SCR, TO-205AD | Motorola Mobility LLC | 2N2326 vs 2N2326 |
JANTXV2N2326S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5, | Unitrode Corporation | 2N2326 vs JANTXV2N2326S |