If you like Findchips… You will love Findchips PRO. Try it Now.
Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18,
2N2368
No
No
Active
CENTRAL SEMICONDUCTOR CORP
not_compliant
EAR99
Central Semiconductor Corp
5.38
0.5 A
15 V
SINGLE
20
TO-18
O-MBCY-W3
e0
1
3
200 °C
METAL
ROUND
CYLINDRICAL
NOT SPECIFIED
NPN
0.36 W
Not Qualified
Other Transistors
NO
Tin/Lead (Sn/Pb)
WIRE
BOTTOM
NOT SPECIFIED
SWITCHING
SILICON
400 MHz
15 ns
12 ns
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA28G Transistors | 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | 2N2368 vs MPSA28G |
MPSA70RLRMG Transistors | Amplifier Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | ON Semiconductor | 2N2368 vs MPSA70RLRMG |
2N3011G4 Transistors | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | 2N2368 vs 2N3011G4 |
MPSA70RLRM Transistors | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N2368 vs MPSA70RLRM |
2N915G4 Transistors | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2368 vs 2N915G4 |
PN4356TRE Transistors | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | 2N2368 vs PN4356TRE |
2N915.MODG4 Transistors | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2368 vs 2N915.MODG4 |
PN4356/J05Z Transistors | PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N2368 vs PN4356/J05Z |
MPSA28TRELEADFREE Transistors | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N2368 vs MPSA28TRELEADFREE |
2N3011LEADFREE Transistors | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Central Semiconductor Corp | 2N2368 vs 2N3011LEADFREE |
1,954,625 of 3,262,357 parts
-0.01% change vs. last year117,713 of 39,580 parts
-0.01% change vs. last year6,941 of 8,345 parts
+0.02% change vs. last year