Transistors
2N2369
Description: Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN

Overview of 2N2369 by Thales Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N2369 by Thales Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N2369 by Thales Group

2N2369
Thales Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
Part Package Code
BCY
Package Description
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
15 V
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
500 MHz
Want to compare parts?
  1. 2N2369
    Thales Group
    Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN
    VS

Alternate Parts for 2N2369

This table gives cross-reference parts and alternative options found for 2N2369. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2369, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2369 TRANSISTOR 200 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, METAL PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors 2N2369 vs 2N2369
2N2369 Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, NPN, Silicon Allegro MicroSystems LLC 2N2369 vs 2N2369
2N2369 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 STMicroelectronics 2N2369 vs 2N2369
2N2369 500mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 Diodes Incorporated 2N2369 vs 2N2369
2N2369Z 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2369 vs 2N2369Z
2N2369 Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 Zetex / Diodes Inc 2N2369 vs 2N2369
2N2369 Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc 2N2369 vs 2N2369
2N2369 Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Microsemi Corporation 2N2369 vs 2N2369
2N2369Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N2369 vs 2N2369Z
2N2369 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2369 vs 2N2369
Part Number Description Manufacturer Compare
JANTX2N5581 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB Microchip Technology Inc 2N2369 vs JANTX2N5581
MPSL51TRE Small Signal Bipolar Transistor, 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Central Semiconductor Corp 2N2369 vs MPSL51TRE
JANTX2N5581 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-46, 3 PIN Defense Logistics Agency 2N2369 vs JANTX2N5581
BCW65ATRLEADFREE Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, Central Semiconductor Corp 2N2369 vs BCW65ATRLEADFREE
BCW65A Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 Siemens 2N2369 vs BCW65A
2N2369 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 onsemi 2N2369 vs 2N2369
2N2369 Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Microsemi Corporation 2N2369 vs 2N2369
BCW65ATR Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, Central Semiconductor Corp 2N2369 vs BCW65ATR
MPSL51RLRP 600mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN onsemi 2N2369 vs MPSL51RLRP
JAN2N706 Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Raytheon Semiconductor 2N2369 vs JAN2N706

Related Parts for 2N2369

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2369 by Thales Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2369 by Thales Group

Select Manufacturer
Which Manufacturer of 2N2369 would you like to use for your alert(s)?
  • Please alert me when 2N2369 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2369 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2369 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2369 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2369.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2369 by Thales Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: