Part Details for 2N2421A by Semiconductors Inc
Overview of 2N2421A by Semiconductors Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N2421A
2N2421A CAD Models
2N2421A Part Data Attributes
|
2N2421A
Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
2N2421A
Semiconductors Inc
Unijunction Transistor, 12uA I(P)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTORS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Emitter Current-Max | 70 mA | |
Inter-base Voltage-Max | 65 V | |
Intrinsic Stand-off Ratio-Max | 0.75 | |
Intrinsic Stand-off Ratio-Min | 0.62 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -65 °C | |
Peak Point Current-Max | 12 mA | |
Power Dissipation-Max (Abs) | 0.3 W | |
Static Inter-base Res-Max | 6.8 kΩ | |
Static Inter-base Res-Min | 4.7 kΩ | |
Surface Mount | NO | |
Valley Point Current-Min | 8 mA |