Part Details for 2N2453 by Freescale Semiconductor
Results Overview of 2N2453 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
2N2453 Information
2N2453 by Freescale Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N2453
2N2453 CAD Models
2N2453 Part Data Attributes
|
|
2N2453
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N2453
Freescale Semiconductor
TRANSISTOR,BJT,PAIR,NPN,30V V(BR)CEO,50MA I(C),TO-77
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.05 A | |
| DC Current Gain-Min (hFE) | 150 | |
| JESD-609 Code | e0 | |
| Operating Temperature-Max | 200 °C | |
| Polarity/Channel Type | NPN | |
| Power Dissipation-Max (Abs) | 0.3 W | |
| Surface Mount | NO | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Transition Frequency-Nom (fT) | 60 MHz |