Part Details for 2N2646 by New Jersey Semiconductor Products Inc
Overview of 2N2646 by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Unijunction Transistor, 5ua I(p), To-18 | 25790 |
|
$2.5200 / $7.2000 | Buy Now |
Part Details for 2N2646
2N2646 CAD Models
2N2646 Part Data Attributes
|
2N2646
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N2646
New Jersey Semiconductor Products Inc
PN Unijunction Transistor 3-Pin TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Emitter Current-Max | 12 mA | |
Intrinsic Stand-off Ratio-Max | 0.75 | |
Intrinsic Stand-off Ratio-Min | 0.56 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Peak Point Current-Max | 2 mA | |
Static Inter-base Res-Max | 9.1 kΩ | |
Static Inter-base Res-Min | 4.7 kΩ | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON | |
Valley Point Current-Min | 4 mA |