Part Details for 2N2905A by Microchip Technology Inc
Overview of 2N2905A by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 2N2905A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2715
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip 2N2905A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5300 / $10.9500 | Buy Now |
DISTI #
2N2905AMS-ND
|
DigiKey | TRANS PNP 60V 0.6A TO39 Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9500 / $11.7900 | Buy Now |
DISTI #
2N2905A
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-39 - Bulk (Alt: 2N2905A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5300 / $11.7900 | Buy Now |
DISTI #
494-2N2905A
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$10.9500 / $11.7900 | Order Now |
DISTI #
2N2905A
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$11.7900 | Buy Now |
|
Future Electronics | 2N Series 60 V 600 mA PNP Through Hole Switching Silicon Transistor - TO-39 RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$10.7400 / $11.2800 | Buy Now |
|
Future Electronics | 2N Series 60 V 600 mA PNP Through Hole Switching Silicon Transistor - TO-39 RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 250 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$10.7400 / $11.2800 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor - PNP - 600 mA - 60 V - 800 mW - TO-39 (TO-205AD) Package - Through Hole. |
46 In Stock 400 On Order |
|
$10.1800 / $12.7700 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.2700 / $12.3800 | Buy Now |
DISTI #
2N2905A
|
Avnet Silica | Trans GP BJT PNP 60V 0.6A 3-Pin TO-39 (Alt: 2N2905A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2N2905A
2N2905A CAD Models
2N2905A Part Data Attributes:
|
2N2905A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2905A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N2905A
This table gives cross-reference parts and alternative options found for 2N2905A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2905A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2905ALE3 | Small Signal Bipolar Transistor | Microsemi Corporation | 2N2905A vs 2N2905ALE3 |
2N2905A | Small Signal Bipolar Transistor, 0.6A I(C), PNP, TO-205AD, CASE 79-04, TO-39, 3 PIN | CRYSTALONICS Inc | 2N2905A vs 2N2905A |
2N2905AJ | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N2905A vs 2N2905AJ |
2N2905AE3 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | 2N2905A vs 2N2905AE3 |
JANTX2N2905A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | National Semiconductor Corporation | 2N2905A vs JANTX2N2905A |
2N2905A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Raytheon Semiconductor | 2N2905A vs 2N2905A |
2N2905A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Zetex / Diodes Inc | 2N2905A vs 2N2905A |
JANTXV2N2905A | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-39, | Raytheon Semiconductor | 2N2905A vs JANTXV2N2905A |
JAN2N2905AL | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | Raytheon Semiconductor | 2N2905A vs JAN2N2905AL |
2N2905AG4 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-205AD, 3 PIN | TT Electronics Resistors | 2N2905A vs 2N2905AG4 |