Part Details for 2N2905A by Central Semiconductor Corp
Overview of 2N2905A by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 2N2905A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N2905A
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N2905A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
NexGen Digital | 39 |
|
RFQ | ||
|
Win Source Electronics | TRANS PNP 60V 0.6A TO-39 | 2959 |
|
$0.7230 / $1.0840 | Buy Now |
Part Details for 2N2905A
2N2905A CAD Models
2N2905A Part Data Attributes
|
2N2905A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N2905A
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Central Semiconductor | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |