Part Details for 2N2907AUB by New England Semiconductor
Overview of 2N2907AUB by New England Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2907AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, SMT | 9 |
|
$5.8950 / $11.7900 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SMT | 28 |
|
$7.8600 / $11.7900 | Buy Now |
Part Details for 2N2907AUB
2N2907AUB CAD Models
2N2907AUB Part Data Attributes
|
2N2907AUB
New England Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N2907AUB
New England Semiconductor
Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.8 W | |
Surface Mount | YES |