Part Details for 2N2945A by Solid State Devices Inc (SSDI)
Overview of 2N2945A by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2945A
2N2945A CAD Models
2N2945A Part Data Attributes
|
2N2945A
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
2N2945A
Solid State Devices Inc (SSDI)
Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-46 | |
Package Description | TO-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for 2N2945A
This table gives cross-reference parts and alternative options found for 2N2945A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2945A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Raytheon Semiconductor | 2N2945A vs 2N2945A |
JAN2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | CRYSTALONICS Inc | 2N2945A vs JAN2N2945A |
JAN2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, SIMILAR TO TO-46, 3 PIN | Microsemi Corporation | 2N2945A vs JAN2N2945A |
JANTX2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | 2N2945A vs JANTX2N2945A |
2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Advanced Semiconductor Inc | 2N2945A vs 2N2945A |
JANTX2N2945A | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-46, | Raytheon Semiconductor | 2N2945A vs JANTX2N2945A |
JANTXV2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | 2N2945A vs JANTXV2N2945A |
JANTXV2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, SIMILAR TO TO-46, 3 PIN | Microsemi Corporation | 2N2945A vs JANTXV2N2945A |
2N2945A | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-46 | Microchip Technology Inc | 2N2945A vs 2N2945A |
2N2945A | 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-46, METAL PACKAGE-3 | Motorola Mobility LLC | 2N2945A vs 2N2945A |