Part Details for 2N2945AUB by Microsemi Corporation
Overview of 2N2945AUB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2945AUB
2N2945AUB CAD Models
2N2945AUB Part Data Attributes
|
2N2945AUB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N2945AUB
Microsemi Corporation
Small Signal Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2N2945AUB
This table gives cross-reference parts and alternative options found for 2N2945AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2945AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2945AUB | Small Signal Bipolar Transistor, 0.1A I(C), PNP | Microchip Technology Inc | 2N2945AUB vs JANTX2N2945AUB |
JANTXV2N2945AUB | Small Signal Bipolar Transistor, 0.1A I(C), PNP | Microchip Technology Inc | 2N2945AUB vs JANTXV2N2945AUB |