Datasheets
2N3055 by:

Overview of: 2N3055 by Solid State Devices Inc (SSDI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 2N3055

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
1,000 Box
  • 20 $0.9800
View this part on Bristol Electronics
3

Part Details for: 2N3055

CAD Models

Part Data Attributes

2N3055 Solid State Devices Inc (SSDI)

Buy Now Datasheet

Compare Parts:

2N3055 Solid State Devices Inc (SSDI) Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Part Package Code TO-204AA
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 15 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 115 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 0.8 MHz

Alternate Parts for: 2N3055

Part Number Description Manufacturer Compare
2N3055 Transistors Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Hi-Tron Semiconductor Corp 2N3055 vs 2N3055
2N3055R1 Transistors 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3055 vs 2N3055R1
JANTX2N3055 Transistors Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N3055 vs JANTX2N3055
JAN2N3055 Transistors Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN API Technologies Corp 2N3055 vs JAN2N3055
JANTXV2N3055 Transistors Power Bipolar Transistor, VPT Components 2N3055 vs JANTXV2N3055
2N3055AG Transistors 15 A, 60 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY onsemi 2N3055 vs 2N3055AG
2N3055A Transistors 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN Motorola Mobility LLC 2N3055 vs 2N3055A
2N3055E3 Transistors Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, Microsemi Corporation 2N3055 vs 2N3055E3
BDX10 Transistors Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N3055 vs BDX10
BDX10R1 Transistors 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3055 vs BDX10R1
Part Number Description Manufacturer Compare
BDX10 Transistors Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N3055 vs BDX10
JAN2N3055 Transistors Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN API Technologies Corp 2N3055 vs JAN2N3055
2N3055R1 Transistors 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3055 vs 2N3055R1
2N3055 Transistors Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Hi-Tron Semiconductor Corp 2N3055 vs 2N3055
2N3055A Transistors 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN Motorola Mobility LLC 2N3055 vs 2N3055A
JANTX2N3055 Transistors Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N3055 vs JANTX2N3055
2N3055E3 Transistors Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, Microsemi Corporation 2N3055 vs 2N3055E3
2N3055AG Transistors 15 A, 60 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY onsemi 2N3055 vs 2N3055AG
JANTXV2N3055 Transistors Power Bipolar Transistor, VPT Components 2N3055 vs JANTXV2N3055
BDX10R1 Transistors 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3055 vs BDX10R1

Related Parts

Update Alert Settings for: 2N3055 by Solid State Devices Inc (SSDI)

  • Please alert me when 2N3055 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N3055 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3055 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N3055 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3055.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3055 by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.