Datasheets
2N3108 by:

60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN

Part Details for 2N3108 by STMicroelectronics

Overview of 2N3108 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for 2N3108

2N3108 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N3108 Part Data Attributes:

2N3108 STMicroelectronics
Buy Now Datasheet
Compare Parts:
2N3108 STMicroelectronics 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-39
Package Description TO-39, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for 2N3108

This table gives cross-reference parts and alternative options found for 2N3108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp 2N3108 vs 2N3108
2N3108G4 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N3108 vs 2N3108G4
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Ltd 2N3108 vs 2N3108
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Hi-Tron Semiconductor Corp 2N3108 vs 2N3108
2N3108.MOD 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3108 vs 2N3108.MOD
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN Space Power Electronics Inc 2N3108 vs 2N3108
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Crimson Semiconductor Inc 2N3108 vs 2N3108
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN International Devices Inc 2N3108 vs 2N3108
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N3108 vs 2N3108
2N3108 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Solid State Devices Inc (SSDI) 2N3108 vs 2N3108
Part Number Description Manufacturer Compare
2N929G4 30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3108 vs 2N929G4
MPS6531D27Z Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation 2N3108 vs MPS6531D27Z
2SB647C Small Signal Bipolar Transistor WEITRON INTERNATIONAL CO., LTD. 2N3108 vs 2SB647C
PN2369A Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Microsemi Corporation 2N3108 vs PN2369A
2N929 Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Micro Electronics Corporation 2N3108 vs 2N929
2SB647C-E 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92MOD, 3 PIN Renesas Electronics Corporation 2N3108 vs 2SB647C-E
MPS6531 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 onsemi 2N3108 vs MPS6531
BC637D27Z 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Fairchild Semiconductor Corporation 2N3108 vs BC637D27Z
2SB562C Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC TO-92L, 3 PIN Micro Commercial Components 2N3108 vs 2SB562C
BC637 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N3108 vs BC637

2N3108 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3108 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3108 by STMicroelectronics

  • Please alert me when 2N3108 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N3108 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3108 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N3108 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3108.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3108 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: