Datasheets
2N3250 by:

200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA

Part Details for 2N3250 by Motorola Mobility LLC

Overview of 2N3250 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N3250

Part # Distributor Description Stock Price Buy
Bristol Electronics   1
RFQ

Part Details for 2N3250

2N3250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N3250 Part Data Attributes

2N3250 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
2N3250 Motorola Mobility LLC 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.2 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-206AA
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 1.2 W
Power Dissipation-Max (Abs) 1.2 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 225 ns
Turn-on Time-Max (ton) 70 ns
VCEsat-Max 0.5 V

Alternate Parts for 2N3250

This table gives cross-reference parts and alternative options found for 2N3250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N3250 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 Texas Instruments 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Micro Electronics Ltd 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N3250 vs 2N3250
2N3250G4 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3250 vs 2N3250G4
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Semiconductor Technology Inc 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, Crimson Semiconductor Inc 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Electronic Transistors Corp 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Swampscott Electronics Co Inc 2N3250 vs 2N3250
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc 2N3250 vs 2N3250
Part Number Description Manufacturer Compare
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Semitronics Corp 2N3250 vs 2N3250
JANTX2N1131L Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation 2N3250 vs JANTX2N1131L
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-18, METAL PACKAGE-3 Fairchild Semiconductor Corporation 2N3250 vs 2N3250
2N3250G4 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N3250 vs 2N3250G4
2N3251 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp 2N3250 vs 2N3251
2N3251 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 onsemi 2N3250 vs 2N3251
2N1131L 600mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3250 vs 2N1131L
BCY71 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, METAL, TO-18, 3 PIN TT Electronics Resistors 2N3250 vs BCY71
2N3250 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Semiconductor Technology Inc 2N3250 vs 2N3250
2N1131 Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Solid State Devices Inc (SSDI) 2N3250 vs 2N1131

2N3250 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3250 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3250 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N3250 would you like to use for your alert(s)?
  • Please alert me when 2N3250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3250 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: