2N3251A
Description: Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA,

Overview of 2N3251A by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 2N3251A by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   155
RFQ
Quest Components Bipolar Junction Transistor, PNP Type, TO-18 28
  • 1 $1.5000
  • 4 $1.2000
  • 18 $0.9000
$0.9000 / $1.5000 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, TO-18 26
  • 1 $11.3551
  • 8 $10.0934
  • 26 $9.3364
$9.3364 / $11.3551 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, TO-18 23
  • 1 $2.5000
  • 3 $2.0000
  • 11 $1.2500
$1.2500 / $2.5000 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, TO-18 20
  • 1 $0.9000
  • 7 $0.7500
  • 21 $0.5400
$0.5400 / $0.9000 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, TO-18 2
  • 1 $1.5000
$1.5000 Buy Now
ES Components 0 103 in Stock
RFQ

CAD Models for 2N3251A by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3251A by Motorola Semiconductor Products

2N3251A
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.2 A
Collector-Base Capacitance-Max
6 pF
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
1.2 W
Power Dissipation-Max (Abs)
1.2 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
70 ns
VCEsat-Max
0.5 V
Want to compare parts?
  1. 2N3251A
    Motorola Semiconductor Products
    Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA,
    VS

Alternate Parts for 2N3251A

This table gives cross-reference parts and alternative options found for 2N3251A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3251A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV2N3251A Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-18, Raytheon Semiconductor 2N3251A vs JANTXV2N3251A
2N3251AG4 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3251A vs 2N3251AG4
2N3251A 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3251A vs 2N3251A
2N3251A-JQRG4 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3251A vs 2N3251A-JQRG4
2N3251A Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Micro Electronics Ltd 2N3251A vs 2N3251A
2N3251A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 onsemi 2N3251A vs 2N3251A
2N3251A.MOD Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N3251A vs 2N3251A.MOD
2N3251A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc 2N3251A vs 2N3251A
2N3251A.MODG4 Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N3251A vs 2N3251A.MODG4
2N3251A-JQR-BG4 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3251A vs 2N3251A-JQR-BG4
Part Number Description Manufacturer Compare
JANTXV2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN CRYSTALONICS Inc 2N3251A vs JANTXV2N2905
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Corporation 2N3251A vs 2N2905
JANTXV2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N3251A vs JANTXV2N2905
2N2905 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3 STMicroelectronics 2N3251A vs 2N2905
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Hi-Tron Semiconductor Corp 2N3251A vs 2N2905
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Swampscott Electronics Co Inc 2N3251A vs 2N2905
JANTX2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N3251A vs JANTX2N2905
2N2905 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-5 onsemi 2N3251A vs 2N2905
2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Electronic Transistors Corp 2N3251A vs 2N2905
JANTXV2N2905 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Silicon Transistor Corporation 2N3251A vs JANTXV2N2905

Related Parts for 2N3251A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3251A by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3251A by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 2N3251A would you like to use for your alert(s)?
  • Please alert me when 2N3251A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3251A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3251A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3251A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3251A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3251A by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: