Part Details for 2N3391ATRE by Central Semiconductor Corp
Overview of 2N3391ATRE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3391ATRE
2N3391ATRE CAD Models
2N3391ATRE Part Data Attributes
|
2N3391ATRE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3391ATRE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2N3391ATRE
This table gives cross-reference parts and alternative options found for 2N3391ATRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3391ATRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3391A | 2N3391A | Intersil Corporation | 2N3391ATRE vs 2N3391A |
2N3391A | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN | Hi-Tron Semiconductor Corp | 2N3391ATRE vs 2N3391A |
2N3391A | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN | International Devices Inc | 2N3391ATRE vs 2N3391A |
2N3391A | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN | Semitronics Corp | 2N3391ATRE vs 2N3391A |
2N3391A | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN | Advanced Semiconductor Inc | 2N3391ATRE vs 2N3391A |
2N3391A | Transistor | Harris Semiconductor | 2N3391ATRE vs 2N3391A |
2N3391A | 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | onsemi | 2N3391ATRE vs 2N3391A |
2N3391ATRELEADFREE | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N3391ATRE vs 2N3391ATRELEADFREE |
2N3391A | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | 2N3391ATRE vs 2N3391A |
2N3391A | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | 2N3391ATRE vs 2N3391A |