Transistors
2N3421AR1
Description: 5000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN

Overview of 2N3421AR1 by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N3421AR1 by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3421AR1 by TT Electronics Power and Hybrid / Semelab Limited

2N3421AR1
TT Electronics Power and Hybrid / Semelab Limited
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMELAB LTD
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
5 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
40 MHz
Want to compare parts?
  1. 2N3421AR1
    TT Electronics Power and Hybrid / Semelab Limited
    5000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
    VS

Alternate Parts for 2N3421AR1

This table gives cross-reference parts and alternative options found for 2N3421AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3421AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3421 Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N3421AR1 vs 2N3421
JAN2N3421S Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN Solitron Devices Inc 2N3421AR1 vs JAN2N3421S
JANTX2N3421S Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN Microsemi Corporation 2N3421AR1 vs JANTX2N3421S
2N3421 Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Advanced Semiconductor Inc 2N3421AR1 vs 2N3421
JANTX2N3421 Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Solitron Devices Inc 2N3421AR1 vs JANTX2N3421
JANTXV2N3421S Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN Microsemi Corporation 2N3421AR1 vs JANTXV2N3421S
JANTX2N3421 Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Unitrode Corporation 2N3421AR1 vs JANTX2N3421
JANTX2N3421 Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Spectrum Control 2N3421AR1 vs JANTX2N3421
2N3421 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Spectrum Control 2N3421AR1 vs 2N3421
JANTX2N3421 Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Microsemi Corporation 2N3421AR1 vs JANTX2N3421
Part Number Description Manufacturer Compare
2N3421 Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-39, Crimson Semiconductor Inc 2N3421AR1 vs 2N3421
2N3419 Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-39, Crimson Semiconductor Inc 2N3421AR1 vs 2N3419
JANTXV2N3419 Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Unitrode Corp (RETIRED) 2N3421AR1 vs JANTXV2N3419
JAN2N3419 Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Solitron Devices Inc 2N3421AR1 vs JAN2N3419
JANTX2N3419 Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Solitron Devices Inc 2N3421AR1 vs JANTX2N3419
JANTX2N5154 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N3421AR1 vs JANTX2N5154
JAN2N3419S Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN Silicon Transistor Corporation 2N3421AR1 vs JAN2N3419S
JANTXV2N3419S Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN Silicon Transistor Corporation 2N3421AR1 vs JANTXV2N3419S
JANTX2N3419S Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN Microsemi Corporation 2N3421AR1 vs JANTX2N3419S
2SC5103F5TLP Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor 2N3421AR1 vs 2SC5103F5TLP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3421AR1 by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3421AR1 by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of 2N3421AR1 would you like to use for your alert(s)?
  • Please alert me when 2N3421AR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3421AR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3421AR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3421AR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3421AR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3421AR1 by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: