Part Details for 2N3439U4 by Microchip Technology Inc
Results Overview of 2N3439U4 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3439U4 Information
2N3439U4 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3439U4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AJ1113
|
Newark | 350V 1A 800Mw Power Bjt Smt U4 Rohs Compliant: Yes |Microchip 2N3439U4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.9300 / $232.8800 | Buy Now |
|
DISTI #
2N3439U4
|
Avnet Americas | Transistor GP BJT NPN 350V 1A 3-Pin TO-39 Tray - Tape and Reel (Alt: 2N3439U4) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$217.9680 / $222.5090 | Buy Now |
|
DISTI #
2N3439U4
|
Microchip Technology Inc | Power BJT _ U4, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 RoHS: Compliant | In Stock: 558 and Alternates Available |
|
$250.8000 | Buy Now |
|
|
NAC | 350V 1A 800mW Power BJT SMT. - Transistor Devices HRDS Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$218.4600 / $255.9100 | Buy Now |
US Tariff Estimator: 2N3439U4 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2N3439U4
2N3439U4 Part Data Attributes
|
|
2N3439U4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N3439U4
Microchip Technology Inc
Power BJT _ U4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.95 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Base Capacitance-Max | 10 Pf | |
| Collector-Emitter Voltage-Max | 350 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JESD-30 Code | R-CBCC-N3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 0.8 W | |
| Power Dissipation-Max (Abs) | 5 W | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 10000 Ns | |
| Turn-on Time-Max (ton) | 1000 Ns | |
| VCEsat-Max | 0.5 V |
Alternate Parts for 2N3439U4
This table gives cross-reference parts and alternative options found for 2N3439U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3439U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JAN2N3439U4 | Microchip Technology Inc | Check for Price | Power BJT _ U4 | 2N3439U4 vs JAN2N3439U4 |