Part Details for 2N3440E3 by Microsemi Corporation
Overview of 2N3440E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3440E3
2N3440E3 CAD Models
2N3440E3 Part Data Attributes
|
2N3440E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N3440E3
Microsemi Corporation
Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for 2N3440E3
This table gives cross-reference parts and alternative options found for 2N3440E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3440E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3440L | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Solitron Devices Inc | 2N3440E3 vs JANTX2N3440L |
2N3440 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semiconductor Technology Inc | 2N3440E3 vs 2N3440 |
2N3440 | Small Signal Bipolar Transistor, 0.1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, METAL CAN PACKAGE-3 | Fairchild Semiconductor Corporation | 2N3440E3 vs 2N3440 |
2N3440.MODG4 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | TT Electronics Resistors | 2N3440E3 vs 2N3440.MODG4 |
2N3440 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | General Diode Corp | 2N3440E3 vs 2N3440 |
JANTX2N3440 | 1000mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Motorola Mobility LLC | 2N3440E3 vs JANTX2N3440 |
JAN2N3440 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | Solitron Devices Inc | 2N3440E3 vs JAN2N3440 |
2N3440 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Micro Electronics Ltd | 2N3440E3 vs 2N3440 |
JAN2N3440 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205, SIMILAR TO TO-5, 3 PIN | Silicon Transistor Corporation | 2N3440E3 vs JAN2N3440 |
2N3440.MOD | 1000mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3440E3 vs 2N3440.MOD |