Part Details for 2N3501 by CRYSTALONICS Inc
Overview of 2N3501 by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3501
2N3501 CAD Models
2N3501 Part Data Attributes
|
2N3501
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
2N3501
CRYSTALONICS Inc
Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 1150 ns | |
Turn-on Time-Max (ton) | 115 ns |
Alternate Parts for 2N3501
This table gives cross-reference parts and alternative options found for 2N3501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3501E3 | Small Signal Bipolar Transistor, 0.3A I(C), NPN | Microchip Technology Inc | 2N3501 vs 2N3501E3 |
JAN2N3501L | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3501 vs JAN2N3501L |
JAN2N3501L | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | Raytheon Semiconductor | 2N3501 vs JAN2N3501L |
JAN2N3501L | 300mA, 150V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN | Motorola Mobility LLC | 2N3501 vs JAN2N3501L |
JAN2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | 2N3501 vs JAN2N3501 |
JAN2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3501 vs JAN2N3501 |
2N3501E3 | Small Signal Bipolar Transistor, 0.3A I(C), NPN | Microsemi Corporation | 2N3501 vs 2N3501E3 |
JANTXV2N3501L | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | Raytheon Semiconductor | 2N3501 vs JANTXV2N3501L |
JANTXV2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | Fairchild Semiconductor Corporation | 2N3501 vs JANTXV2N3501 |
JANS2N3501 | 300mA, 150V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, CASE 79-04, TO-39, 3 PIN | Motorola Mobility LLC | 2N3501 vs JANS2N3501 |